Cylinder, air, 3/4 inch bore, dbl act, round body
Checking distributor stock and pricing after the page loads.
| Body Style | Single Rod, Round |
| Brand/Series | NCM Series |
| Size, Bore | 3/4 in. |
| Size, Port | 1/8 NPT |
| Stroke | 32 mm |
| Type | Stainless Steel |
| RoHS | Compliant |