Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC NCQ2B12-10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Height | 25mm |
| Length | 30.5mm |
| Manufacturer Series | NCQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCQ2B12-10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.