SMC PF2A710-F02-67N technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2A710-F02-67N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.