Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC PF2A711-F03-67N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC PF2A711-F03-67N technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2A711-F03-67N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
