SMC, 0.2 10 L/min Flow Controller, PNP, 24 V dc, 3 Digit 7 Segment LED
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |