
Digital Flow Switch; 2-Color Display; 8mmPort; NPN, NPN Output; Lead Wire w/Conn.
Checking distributor stock and pricing after the page loads.
| Material | PBT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |