The SB2060 is a Schottky Barrier Rectifier featuring a guard ring die construction for transient protection. It is designed for low power loss, high efficiency, and high surge current capability, making it suitable for low voltage, high frequency inverters, free wheeling, and polarity protection applications.
Checking distributor stock and pricing after the page loads.
| Peak Repetitive Reverse Voltage | 60V |
| Average Rectified Forward Current | 20A |
| Forward Voltage Drop (Max) | 0.70V |
| Peak One Cycle Non-Repetitive Surge Current | 300A |
| Reverse Current (Max @ Rated VR) | 1.0mA |
| Junction Temperature Range | -55 to +150°C |
| Typical Thermal Resistance Junction to Case | 2°C/W |
| RoHS | Compliant |
| Pb-free | Yes |