
SMC SRH4010-N04 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | SRH |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SRH4010-N04 to view detailed technical specifications.
No datasheet is available for this part.