SMC SV2200-5FU technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| Number of Ports | 5 |
| Operating Frequency | max.5 Hz |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for SMC SV2200-5FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
