
SMC SY100 Metric M3 x 0.5 3/2 Solenoid/Solenoid Manifold Pneumatic Solenoid Valves
Checking distributor stock and pricing after the page loads.
| Body Material | Resin |
| Package/Case | SMC |
| Manufacturer Series | SY100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
