
Solenoid Valve; 3-Port; Direct Op.; N.C.; Base Mt; Large Flow; 12VDC; Light&Surge Supp.
SMC SY114A-6LOZ technical specifications.
| Body Material | Resin |
| Package/Case | SMC |
| Manufacturer Series | SY100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SY114A-6LOZ to view detailed technical specifications.
No datasheet is available for this part.
