SMC SY3000 5/2 Solenoid/Pilot DIN Rail Pneumatic Control Valve, 196nl/min
SMC SY3260-5LOU-C6-Q technical specifications.
| Package/Case | SMC |
| Manufacturer Series | SY3000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
No datasheet is available for this part.