Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC SY5120-5LOU-C6F-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC SY5120-5LOU-C6F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Mounting Style | MANIFOLD |
| Number of Ports | 5 |
| RoHS | Compliant |
Download the complete datasheet for SMC SY5120-5LOU-C6F-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.