SMC SY7120-5DZ-02T technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | V61 |
| Max Operating Temperature | 50°C |
| Mounting Style | MANIFOLD |
| Number of Ports | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SY7120-5DZ-02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
