
Solenoid Valve; 2-Pos. Single; 5-Port; Body; 24VDC; DIN Term; 10mm Rc; Light&Surge Supp
Checking distributor stock and pricing after the page loads.
SMC SY7120-5DZ-C10 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
No datasheet is available for this part.
