Solenoid 24 VDC 0.15. . .0.7 MPa 5/2 monostable 800 l/min, SY7120-5LOU-02F-Q, SMC
Checking distributor stock and pricing after the page loads.
SMC SY7120-5LOU-02F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | max.10 Hz |
| Ratings | IP40 |
| RoHS | Compliant |
No datasheet is available for this part.
