SMC SY7140R-5DZ-02 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mounting Style | BASE |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SY7140R-5DZ-02 to view detailed technical specifications.
No datasheet is available for this part.