Checking distributor stock and pricing after the page loads.
SMC SY7340-6MOZ-02 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY7000 |
| Max Operating Temperature | 50°C |
| Mounting Style | BASE |
| Number of Ports | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.