
Solenoid Valve; 5-Port; 2-Pos. Single; Base Mnt; Comm. Exh.; 24VDC; Surge Supp w/Light
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | SY |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | BASE |
| RoHS | Compliant |
