SMC SYJ7000 G 1/8 5/2 Solenoid/Spring Stand-Alone Pneumatic Control Valve, 626L/min
SMC SYJ7120-5LOU-01F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SYJ7000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC SYJ7120-5LOU-01F-Q to view detailed technical specifications.
No datasheet is available for this part.