SMC SYJA512-M5 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | SYJA500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Termination | M5 |
| RoHS | Compliant |
Download the complete datasheet for SMC SYJA512-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
