SMC T1075B-20 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | SMC |
| Color | Black |
| Inside Diameter | 7.5mm |
| Manufacturer Series | T |
| Material | Nylon |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC T1075B-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.