SMC TCU0604B-1 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Inside Diameter | 4mm |
| Length | 325mm |
| Manufacturer Series | TCU |
| Material | PUR, Polyurethane |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC TCU0604B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
