Tubing, fluoropolymer, 8mm, natural, 100m roll
SMC TH0806N-100 technical specifications.
| Package/Case | 100 |
| Color | Natural, Clear |
| Length | 100m |
| Manufacturer Series | TH |
| Material | Resin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.