SMC TIA07G-33 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SMC |
| Color | Green |
| Inside Diameter | 4.57mm |
| Material | Nylon |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TIA07G-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
