
This flexible hose features a fluoropolymer core and a nylon resin cover, suitable for use in air, inert gas, solvent, or water environments. It has a minimum bend radius of 4mm and a maximum working pressure of 290. The hose is available in a translucent color.
SMC TQ0425-100 technical specifications.
| Style | Flexible |
| Minimum Bend Radius (Metric) (mm) | 4 |
| Inner Diameter (Metric) (mm) | 2.5 |
| Outer Diameter (Metric) (mm) | 4 |
| Media | Air|Inert Gas|Solvent|Water |
| Maximum Working Pressure | 290psi |
| Core Material | Fluoropolymer |
| Color | Translucent |
| Cover Material | Nylon Resin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | SL136 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SMC TQ0425-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.