
The SMC TU0425B-20 is a polyurethane tubing with an inside diameter of 2.5mm and an outside diameter of 4mm. It has a maximum operating temperature of 40°C and a minimum operating temperature of -20°C. The tubing is made of polyurethane material and is not Reach SVHC compliant. It is part of the SMC TU series and has a length of 20m.
SMC TU0425B-20 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | Polyurethane, PUR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0425B-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
