
The TU0425R-20 is a 20m long, 2.5mm inside diameter, 4mm outside diameter tubing made from polyurethane rubber (PUR) with a red color. It is part of the SMC TU series and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The tubing is not Reach SVHC compliant.
SMC TU0425R-20 technical specifications.
| Package/Case | SMC |
| Color | Red |
| Inside Diameter | 2.5mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0425R-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
