
The TU0425Y-20 is a polyurethane tube with an inside diameter of 2.5mm and a length of 20m. It has a yellow color and an outside diameter of 4mm. The tube operates within a temperature range of -20°C to 40°C. It is not compliant with Reach SVHC regulations.
SMC TU0425Y-20 technical specifications.
| Package/Case | SMC |
| Color | Yellow |
| Inside Diameter | 2.5mm |
| Length | 20m |
| Material | Polyurethane |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0425Y-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
