
The TU0604B-20 polyurethane tubing from SMC has a 4mm inside diameter and 6mm outside diameter, with a length of 20 meters. It operates within a temperature range of -20°C to 40°C. The tubing is made from polyurethane material and is part of the TU series from SMC. It is not Reach SVHC compliant.
SMC TU0604B-20 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Inside Diameter | 4mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | Polyurethane, PUR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0604B-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
