
This polyurethane tubing from SMC features a 4mm inside diameter and 6mm outside diameter, with a length of 100 meters. It has a temperature range of -20°C to 40°C and is available in blue. The tubing is part of the TU series from SMC and is not compliant with Reach SVHC regulations.
SMC TU0604BU-100 technical specifications.
| Package/Case | SMC |
| Color | Blue |
| Inside Diameter | 4mm |
| Length | 100m |
| Manufacturer Series | TU |
| Material | Polyurethane, PUR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0604BU-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
