Tubing, clear, polyurethane, 100 meter
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Clear |
| Length | 100m |
| Manufacturer Series | TU |
| Material | PUR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |