Sign in to ask questions about the SMC TU1065BU-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC TU1065BU-20 technical specifications.
| Package/Case | SMC |
| Color | Blue |
| Inside Diameter | 6.5mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU1065BU-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
