
SMC TU1065C-20 Pneumatic Tubing, General Air Pressure, PUR (Polyurethane), Clear, 10 mm, 6.5 mm, 0.8 MPa, 20 m
SMC TU1065C-20 technical specifications.
| Package/Case | SMC |
| Color | Clear |
| Inside Diameter | 6.5mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU1065C-20 to view detailed technical specifications.
No datasheet is available for this part.
