SMC VBAT05A1-U-X104 technical specifications.
| Media | Compressed Air |
| Shape | Cylindrical |
| Material | Carbon Steel |
| Color | Silver Gray |
| Capacity | 5L |
| Connection Type | RC Thread |
| Port Size | 3/8in |
| Maximum Operating Pressure | 1.5MPa |
| Mounting Orientation | Horizontal |
| Fixation | Above Ground |
| Product Length | 374mm |
| Product Depth | 160mm |
| Height | 257mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Product Weight | 6600g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC VBAT05A1-U-X104 to view detailed technical specifications.
No datasheet is available for this part.