This 22L cylindrical storage tank is constructed from carbon steel with a silver gray finish. It features a 3/8 inch inlet and 1/2 inch outlet port with RC thread connections. The tank is designed for use in compressed air applications with a maximum operating pressure of 1MPa. It is mounted in a horizontal orientation and secured above ground. The storage tank has a length of 700mm and a height of 305mm, with a product weight of 15000 grams.
Checking distributor stock and pricing after the page loads.
| Media | Compressed Air |
| Shape | Cylindrical |
| Material | Carbon Steel |
| Color | Silver Gray |
| Capacity | 22L |
| Connection Type | RC Thread |
| Port Size | 3/8@In Port|1/2@Out Portin |
| Maximum Operating Pressure | 1MPa |
| Mounting Orientation | Horizontal |
| Fixation | Above Ground |
| Product Length | 700mm |
| Height | 305mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Product Weight | 15000g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |