
SMC Solenoid Valve VCL31-36D-4-03F-Q, 2 port , NC, 230 V ac, 3/8in
SMC VCL31-36D-4-03F-Q technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 4mm |
| Series | Class 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC VCL31-36D-4-03F-Q to view detailed technical specifications.
No datasheet is available for this part.