
SMC Solenoid Valve VCS31-3T-4-03F-Q, 2 port , NC, 110 V ac, 3/8in
SMC VCS31-3T-4-03F-Q technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 4mm |
| Series | Class 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC VCS31-3T-4-03F-Q to view detailed technical specifications.
No datasheet is available for this part.