
SMC Solenoid Valve VCW41-3D-5-03F-Q, 2 port , NC, 110 V ac, 3/8in
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 5mm |
| Series | Class 4 |
| RoHS | Compliant |