VF5000 Rc 3/8 5/2 Solenoid/Pilot/SpringManifold Pneumatic Solenoid Valve
SMC VF5120-5G1-03 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | VF5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VF5120-5G1-03 to view detailed technical specifications.
No datasheet is available for this part.