
SMC VFM300 Rc 1/4 5/2 Pilot/Pilot Panel Pneumatic Control Valve, 891.5nl/min
SMC VFM350-02-01S technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VFM300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.
