Valve, Hand; Body Sz: 3/8 Base; Side Piping; Body Mnt; 3-Pos, Closed Center; NPT 3/8
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VH300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Positions | 3 |
| RoHS | Not Compliant |