Valve, Finger, Air, 3 Port-P: R(PT)3/8in, A: 8mm, 0-1Mpa, Eff. Area 2-17.5 Sq mm
SMC VHK3-03S-08F technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | VHK |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.