Valve; Finger; Air; 3 Port-P: 1/4in; A: 1/4in; 0-1MPa; Built-In Fitting; Poppet
SMC VHK3-07F-07FR-X205 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.