Basic Pneumatic Manual Control Valve; Rc 1/8; Zinc Alloy 1/8 in Rc; -5to+60degC
SMC VM130-01-00 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | SMC |
| Manufacturer Series | VM100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.