Smc Vm (vfm/vzm) Mechanical Valve Valve M
SMC VM130-01-05 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | SMC |
| Manufacturer Series | VM100 |
| Material | Zinc |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| RoHS | Compliant |
No datasheet is available for this part.