
SMC Toggle Lever Pneumatic Manual Control Valve, Rc 1/8, Zinc Alloy 1/8 in Rc, -5 +60C
SMC VM130-01-08 technical specifications.
| Actuator Type | Toggle |
| Body Material | ZINC ALLOY |
| Package/Case | SMC |
| Manufacturer Series | VM100 |
| Material | Zinc |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.
