SMC Black Twist Selector Pneumatic Manual Control Valve, Rc 1/8, Aluminium Alloy 1/8 in Rc, -5 +60C
SMC VM430-01-34B technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VM400 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.