
Valve; Process; 2-Port; for Steam; 20mm; Bronze; Body Pt; 1MPa; 3/4in G(PF) Port
SMC VND300D-F20A technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 2 |
| Orifice Diameter | 20mm |
| Series | VND |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VND300D-F20A to view detailed technical specifications.
No datasheet is available for this part.
