
SMC's 3 port air operated valve, VPA300/500/700 is available in body ported or base mounted styles. The VPA offers a high flow capacity of Cv1.0 (VPA300), Cv2.3 (VPA500), Cv4.0 (VPA700). It is possible to use the series as either a selector valve, or divider valve. The VPA is changeable from a normally closed style to a normally open style.
SMC VPA342V-1-01NB technical specifications.
| Series | VPA300 |
| Valve Option | Vacuum |
| Port Size | 1/8 |
| Thread Type | NPT |
| Type of actuation | Normally Closed |
| RoHS | Complant |
Download the complete datasheet for SMC VPA342V-1-01NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.